MC74VHC00DR2G

PartNumber: MC74VHC00DR2G
Ном. номер: 8147179960
Производитель: ON Semiconductor
Фото 1/3 MC74VHC00DR2G
Фото 2/3 MC74VHC00DR2GФото 3/3 MC74VHC00DR2G
Доступно на заказ 886 шт. Отгрузка со склада в г.Москва 3-4 недели.
20.20 руб. × = 202 руб.
Минимальное количество для заказа 10 шт.
Есть аналоги

Описание

Gates
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R

Технические параметры

EU RoHS
Compliant
Logic Family
VHC
Logic Function
NAND
Fabrication Technology
CMOS
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Element Outputs
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Number of Output Enables per Element
0
Packaging
Tape and Reel
Number of Selection Inputs per Element
0
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum High Level Output Current (mA)
-8
Maximum Low Level Output Current (mA)
8
Maximum Propagation Delay Time @ Maximum CL (ns)
11.4@3.3V|7.5@5V
Absolute Propagation Delay Time (ns)
14.5
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
2
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
8.75(Max)
Package Width (mm)
4(Max)
PCB changed
14
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

Дополнительная информация

Datasheet MC74VHC00DR2G
MC74VHC00 Quad 2-Input NAND Gate