ADUM142D0BRWZ-RL

PartNumber: ADUM142D0BRWZ-RL
Ном. номер: 8147181316
Производитель: Analog Devices
ADUM142D0BRWZ-RL
Доступно на заказ 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
344 руб. × = 344 руб.
от 10 шт. — 322 руб.
от 25 шт. — 314 руб.

Описание

Digital Isolators
Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W T/R

Технические параметры

EU RoHS
Compliant
Output Type
CMOS
Number of Channels per Chip
4
Maximum Data Rate
150Mbps(Min)
Maximum Operating Supply Voltage (V)
5.5
Maximum Propagation Delay Skew (ns)
7.5
Maximum Power Dissipation (mW)
2780
Minimum Isolation Voltage (Vrms)
3750
Maximum Output Current Drive (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Fall Time (ns)
2.5(Typ)
Maximum Rise Time (ns)
2.5(Typ)
Maximum Propagation Delay Time(tPHL) (ns)
15
Maximum Propagation Delay Time(tPLH) (ns)
15
Maximum Pulse Width Distortion (ns)
3
Maximum Quiescent Supply Current (mA)
11.5/11.5
Maximum Working Insulation Voltage
849Vp
Minimum Common Mode Rejection (kV/us)
75
Minimum Pulse Width (ns)
6.6
Packaging
Tape and Reel
Forward/Reverse Channels
2/2
Coupling Type
Magnetic Coupling
Type
General Purpose
Mounting
Surface Mount
Package Height (mm)
2.35(Max)
Package Length (mm)
10.5(Max)
Package Width (mm)
7.6(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing