B59721A100A62

PartNumber: B59721A100A62
Ном. номер: 8147184858
Производитель: Epcos
B59721A100A62
Доступно на заказ 3954 шт. Отгрузка со склада в г.Москва 3-4 недели.
53 руб. × = 106 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 38.70 руб.
от 25 шт. — 38.20 руб.

Описание

Thermistors
Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive

Технические параметры

Type
PTC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance Range @ 25C (Ohm)
300 to 1500
Percentage of Resistance Tolerance Range @ 25C (%)
>= ±50
Number of Terminals
2
Package/Case
0805
Maximum Voltage Rating
32VDC
Application
Temperature Protection|Dimmer|Electronic Ballast|Automotive Electronic
Product Length (mm)
2
Resistance @ 25C (Ohm)
680
Product Depth (mm)
1.25
Percentage of Resistance Tolerance @ 25C (%)
±50
Packaging
Tape and Reel
Product Height (mm)
0.8
Supplier Temperature Grade
Automotive
Description of Terminals
Leadless
Minimum Storage Temperature (°C)
-25
Maximum Storage Temperature (°C)
45
Construction
Solder Pad