70ADJ-2-ML0

PartNumber: 70ADJ-2-ML0
Ном. номер: 8147189353
Производитель: Bourns
Фото 1/3 70ADJ-2-ML0
Фото 2/3 70ADJ-2-ML0Фото 3/3 70ADJ-2-ML0
Доступно на заказ 31 шт. Отгрузка со склада в г.Москва 3-4 недели.
98 руб. × = 98 руб.
от 10 шт. — 85.80 руб.
от 25 шт. — 81.40 руб.

Описание

Connector Power
Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Tube

Технические параметры

EU RoHS
Compliant
Type
Modular Contact
Gender
M
Number of Contacts
2
Pitch (mm)
4
Termination Method
Solder
Body Orientation
Straight
Mounting
Surface Mount
Number of Terminals
2
Number of Ports
1
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
30VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
25
Product Length (mm)
7.7
Operating Temperature (°C)
-55 to 125
Product Depth (mm)
11
Product Height (mm)
5.65
Mating Cycle (Cycles)
5000
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Housing Material
Thermoplastic