5233-0

PartNumber: 5233-0
Ном. номер: 8147191353
Производитель: Pomona Electronics
5233-0
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
470 руб. × = 470 руб.

Описание

Test Clips, Leads and Probes
Conn Banana Jack F 1/1 POS Solder ST Panel Mount 2 Port

Технические параметры

EU RoHS
Compliant
Type
Banana Jack
Gender
F
Number of Contacts
1/1
Termination Method
Solder
Body Orientation
Straight
Mounting
Panel Mount
Number of Ports
2
Maximum Current Rating (A)
15
Maximum Operating Temperature (°C)
220
Product Length (mm)
35.03
Product Depth (mm)
16
Product Height (mm)
30.99
Housing Material
Polyphenylene Sulfide
Housing Color
Black