AD8659ACPZ-R7

PartNumber: AD8659ACPZ-R7
Ном. номер: 8147203823
Производитель: Analog Devices
AD8659ACPZ-R7
* Изображения служат только для ознакомления,
см. техническую документацию
299 руб.
Доступно на заказ 1365 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 10 шт. — 272 руб.
от 25 шт. — 249 руб.
Добавить в корзину 1 шт. на сумму 299 руб.
OP Amp
OP Amp Quad GP R-R I/O ±9V/18V 16-Pin LFCSP T/R

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Micropower Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
4
Technology
CMOS
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Typical Gain Bandwidth Product (MHz)
0.23
Maximum Input Offset Voltage (mV)
0.35@18V
Maximum Input Offset Current (uA)
0.00004@18V
Maximum Input Bias Current (uA)
0.00002@18V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
90 to 95
Maximum Operating Temperature (°C)
125
Minimum PSRR (dB)
100
Packaging
Tape and Reel
Typical Settling Time (ns)
15000
Typical Input Noise Voltage Density (nV/rtHz)
50@18V
Maximum Single Supply Voltage (V)
18
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.1@18V
Maximum Dual Supply Voltage (V)
±9
Typical Slew Rate (V/us)
0.08@18V
Shut Down Support
No
Maximum Supply Voltage Range (V)
17 to 30
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9|12|15
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Operating Supply Voltage (V)
±9|18
Minimum CMRR (dB)
94
Typical Voltage Gain (dB)
120
Power Supply Type
Single|Dual
Mounting
Surface Mount
PCB changed
16
Standard Package Name
LFCSP
Supplier Package
LFCSP
Pin Count
16
Lead Shape
No Lead

Выберите регион, чтобы увидеть способы получения товара.