D38999/24WC8SB

PartNumber: D38999/24WC8SB
Ном. номер: 8147226053
Производитель: Deutsch Group
D38999/24WC8SB
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
6 060 руб. × = 6 060 руб.
или
купить в 1 клик

Описание

Connector Circular
Conn Circular SKT 8 POS ST Jam Nut 8 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
SKT
Number of Contacts
8
Body Orientation
Straight
Number of Terminals
8
Mounting
Jam Nut
Number of Ports
1
Gender
RCP
Maximum Current Rating (A)
7.5
Product Length (mm)
32.5
Product Depth (mm)
34.9
Insulation Resistance (MOhm)
5000
Product Height (mm)
34.9
Product Diameter (mm)
38.1
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Polarization
B
Less Contact
No
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
13-8
Shell Plating
Cadmium
Contacts Classification
8Signal
Strain Relief
No