MIC2238-AAYML-TR

PartNumber: MIC2238-AAYML-TR
Ном. номер: 8147232522
Производитель: Microchip
MIC2238-AAYML-TR
Доступно на заказ 1951 шт. Отгрузка со склада в г.Москва 3-4 недели.
304 руб. × = 304 руб.
от 10 шт. — 279 руб.
от 25 шт. — 271 руб.

Описание

DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Step Down Dual-Out 0.8A 12-Pin MLF T/R

Технические параметры

EU RoHS
Compliant
Type
Step Down
Number of Outputs
2
Output Type
Adjustable
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Switching Regulator
Yes
Efficiency (%)
95
Line Regulation
0.1%(Typ)
Load Regulation
0.5%(Typ)
Switching Frequency (kHz)
2500(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Operating Supply Voltage (V)
2.5 to 5.5
Mounting
Surface Mount
Package Height (mm)
0.83
Package Length (mm)
3
Package Width (mm)
3
PCB changed
12
Standard Package Name
QFN
Supplier Package
MLF
Pin Count
12
Lead Shape
No Lead