KB26RKW01-5F-JF

PartNumber: KB26RKW01-5F-JF
Ном. номер: 8147232658
Производитель: NKK Switches
KB26RKW01-5F-JF
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
941 руб. × = 941 руб.
от 10 шт. — 867 руб.
от 25 шт. — 836 руб.

Описание

Switch Push Button
Switch Push Button ON ON DPDT Rectangular Button 1A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount

Технические параметры

EU RoHS
Compliant
Switch Configuration
ON ON
Pole Throw Configuration
DPDT
Actuator Style
Rectangular Button
Maximum Current Rating (A)
1@250VAC 30VDC
Mechanical Life (Cycles)
100000
Termination Style
Solder Lug
Mounting
Panel Mount
Electrical Life (Cycles)
50000
Body Orientation
Straight
Switch Function
Alternate Contact
Minimum Operating Temperature (°C)
-25
Illumination Color
Green
Product Height (mm)
38.5
Product Length (mm)
14
Product Depth (mm)
18.5
Maximum Operating Temperature (°C)
50
Base Material
Polyamide
Housing Material
Polyamide
Dielectric Strength
1000VAC
Maximum Contact Resistance (mOhm)
50
Minimum Insulation Resistance (MOhm)
1000
Actuator Color
Clear/Green
Bushing Type
Threaded
Thread Size
M12P1
Actuator Length (mm)
3.5
Body Height (mm)
10.5
Bushing Length (mm)
14.2
Terminal Length (mm)
5
Terminal Pitch (mm)
2.54
Number of Rows
2
Row Spacing (mm)
3.4
Number of Terminals
6
Operating Temperature (°C)
-25 to 50
Contact Material
Silver
Illumination Type
LED
Base/Housing Material
Polyamide/Polyamide
Panel Cutout Dimensions (mm)
12.3(Round)