PIC18F67J11-I/PT

PartNumber: PIC18F67J11-I/PT
Ном. номер: 8147253867
Производитель: Microchip
PIC18F67J11-I/PT
Доступно на заказ 136 шт. Отгрузка со склада в г.Москва 3-4 недели.
249 руб. × = 249 руб.
от 5 шт. — 239 руб.
Есть аналоги

Описание

The PIC18F67J11-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3904bytes of data memory size, 50 general-purpose I/O pins, two comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.

• 83 (16-bit wide) powerful C-optimized
• 32 level hardware stack
• 1 (8-bit) file select register
• Integrated 8x8 hardware multiply
• Brown-out reset (BOR)
• Low voltage detection
• Power on reset (POR)
• 32kHz to 8MHz internal oscillator
• Watch dog timer (WDT)
• Two 8-bit digital timers
• Three 16-bit digital timers
• 2x Capture/Compare/PWM (CCP)
• 3x Enhanced Capture/Compare/PWM (ECCP)
• Local interconnect network (LIN)
• In-Circuit Serial Programming™ (ICSP™)

Дополнительная информация

Datasheet PIC18F67J11-I/PT