RC0603J243CS

PartNumber: RC0603J243CS
Ном. номер: 8147265901
Производитель: Samsung Electronics
RC0603J243CS
Доступно на заказ 200 шт. Отгрузка со склада в г.Москва 3-4 недели.
2.30 руб. × = 115 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0201 24K Ohm 5% 0.05W(1/20W) ±250ppm/°C SMD T/R

Технические параметры

Resistance Value (Ohm)
24K
Power Rating (W)
0.05 (1/20)
Tolerance
5%
Temperature Coefficient (ppm/°C)
±250
Technology
Thick Film
Package/Case
0201
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
25
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 125
Case Size
0201
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.23
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Product Weight (g)
0.00015
Length Tolerance (mm)
±0.03
Depth Tolerance (mm)
±0.03
Height Tolerance (mm)
±0.03
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 125