S25FL032P0XMFI011

PartNumber: S25FL032P0XMFI011
Ном. номер: 8147273721
Производитель: Cypress Semiconductor
S25FL032P0XMFI011
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
140 руб. × = 140 руб.

Описание

Flash
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC W Tube

Технические параметры

EU RoHS
Compliant
Cell Type
NOR
Interface Type
Serial-SPI
Maximum Operating Current (mA)
38
Block Organization
Symmetrical
Architecture
Sectored
Programming Voltage (V)
2.7 to 3.6|8.5 to 9.5
Timing Type
Synchronous
Maximum Access Time (ns)
8
Programmability
Yes
Number of Words
4M
Boot Block
No
Typical Operating Supply Voltage (V)
3|3.3
Address Bus Width (bit)
1
Location Of Boot Block
Bottom|Top
Number of Bits per Word (bit)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Sector Size
64Kbyte x 64
Program Current (mA)
26
Density in Bits (bit)
33554432
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Supply Voltage (V)
2.7
Maximum Erase Time (s)
64/Chip
Maximum Programming Time (ms)
3/Page
Command Compatible
No
ECC Support
No
Erase Suspend/Resume Modes Support
No
Simultaneous Read/Write Support
No
Support of Common Flash Interface
Yes
Support of Page Mode
No
Page Size
256byte
Mounting
Surface Mount
Package Height (mm)
1.91(Max)
Package Length (mm)
5.28
Package Width (mm)
5.28
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
8
Lead Shape
Gull-wing

Дополнительная информация

Datasheet S25FL032P0XMFI011