SN74ABT16541ADL

PartNumber: SN74ABT16541ADL
Ном. номер: 8147274242
Производитель: Texas Instruments
SN74ABT16541ADL
Доступно на заказ 330 шт. Отгрузка со склада в г.Москва 3-4 недели.
115 руб. × = 115 руб.
от 10 шт. — 98 руб.
от 100 шт. — 65.90 руб.

Описание

Buffers and Line Drivers
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube

Технические параметры

EU RoHS
Compliant
Logic Family
ABT
Logic Function
Buffer/Line Driver
Input Signal Type
Single-Ended
Number of Elements per Chip
2
Number of Inputs per Chip
16
Number of Outputs per Chip
16
Fabrication Technology
BiCMOS
Bus Hold
No
Polarity
Non-Inverting
Output Type
3-State
Absolute Propagation Delay Time (ns)
6
Number of Channels per Chip
16
Minimum Operating Temperature (°C)
-40
Number of Output Enables per Chip
4 Low
Maximum Operating Temperature (°C)
85
Number of Input Enables per Chip
0
Packaging
Tube
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Maximum High Level Output Current (mA)
-32
Maximum Low Level Output Current (mA)
64
Maximum Propagation Delay Time @ Maximum CL (ns)
3.6@5V
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
34000
Mounting
Surface Mount
Package Height (mm)
2.79(Max) - 0.2(Min)
Package Length (mm)
16(Max)
Package Width (mm)
7.59(Max)
PCB changed
48
Standard Package Name
SOP
Supplier Package
SSOP
Pin Count
48
Lead Shape
Gull-wing