EPM240F100C5N

PartNumber: EPM240F100C5N
Ном. номер: 8147277389
Производитель: Altera
EPM240F100C5N
Доступно на заказ 746 шт. Отгрузка со склада в г.Москва 3-4 недели.
653 руб. × = 653 руб.

Описание

CPLD
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TFBGA

Технические параметры

EU RoHS
Compliant
Family Name
MAX II
Device Logic Cells
240
Number of User I/Os
80
Number of I/O Banks
2
Number of Logic Blocks/Elements
24
Number of Inter Dielectric Layers
6
Number of Macro Cells
192
Program Memory Type
Flash
Fabrication Technology
0.18um
Number of Global Clocks
4
Minimum Operating Temperature (°C)
0
Memory Size (Kbit)
8
Maximum Operating Temperature (°C)
85
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Supply Voltage (V)
2.375
Programmability
Yes
Speed Grade
5
In System Programmability
Yes
Data Gate
No
Individual Output Enable Control
Yes
Reprogrammability Support
No
Maximum Clock to Output Delay (ns)
6.9
Maximum Internal Frequency (MHz)
201.1
Maximum Propagation Delay Time (ns)
7.5
Tolerant Configuration Interface Voltage (V)
1.8|2.5|3.3|5
I/O Voltage (V)
1.5|1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Main Family Name
MAX
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
11
Package Width (mm)
11
PCB changed
100
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
100
Lead Shape
Ball