LT3496EFE#PBF

PartNumber: LT3496EFE#PBF
Ном. номер: 8147297915
Производитель: Linear Technology
LT3496EFE#PBF
Доступно на заказ 297 шт. Отгрузка со склада в г.Москва 3-4 недели.
448 руб. × = 448 руб.
от 100 шт. — 379 руб.

Описание

LED Driver
LT3496 - Triple Output LED Driver

Технические параметры

EU RoHS
Compliant
Number of Segments
21
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Operating Supply Voltage (V)
30
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18|24
Mounting
Surface Mount
Package Height (mm)
1.05(Max)
Package Length (mm)
9.8(Max)
Package Width (mm)
4.5(Max)
PCB changed
28
Standard Package Name
SOP
Supplier Package
TSSOP EP
Pin Count
28
Lead Shape
Gull-wing