PIC32MX675F256L-80I/PF

PartNumber: PIC32MX675F256L-80I/PF
Ном. номер: 8147301348
Производитель: Microchip
PIC32MX675F256L-80I/PF
Доступно на заказ 64 шт. Отгрузка со склада в г.Москва 3-4 недели.
577 руб. × = 577 руб.
от 10 шт. — 562 руб.
от 25 шт. — 529 руб.

Описание

Microcontroller
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

Технические параметры

EU RoHS
Compliant
Family Name
PIC32
Data Bus Width (bit)
32
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
80
Maximum CPU Frequency (MHz)
80
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
256KB
Maximum Expanded Memory Size
4GB
RAM Size
64KB
Number of Programmable I/Os
85
Core Architecture
PIC
Programmability
Yes
Number of Timers
5
Interface Type
Ethernet/I2C/SPI/UART/USB
CAN
0
I2C
5
PWM
1
SPI
4
Watchdog
1
Ethernet
1
UART
6
Analog Comparators
2
USART
0
USB
1
Parallel Master Port
Yes
I2S
0
Real Time Clock
Yes
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
16
ADC Resolution
10
Number of ADCs
Single
Packaging
Tray
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
14
Package Width (mm)
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing