M55342K06B45D3RWB

PartNumber: M55342K06B45D3RWB
Ном. номер: 8147303324
Производитель: Vishay
M55342K06B45D3RWB
Доступно на заказ более 60 шт. Отгрузка со склада в г.Москва 3-4 недели.
73 руб. × = 146 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 63.40 руб.
от 25 шт. — 55.40 руб.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0705 45.3 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Epoxy SMD Tray

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
45.3
Power Rating (W)
0.15
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0705
Case Style
Epoxy
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
50
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 150
Case Size
0705
Packaging
Tray
Package Type
SMD
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
0.51
Maximum Operating Temperature (°C)
150
Package Shape
Rectangular
Failure Rate
R
Military Standard
MIL-PRF-55342
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
Yes
Number of Terminals
2
Operating Temperature (°C)
-55 to 150