D38999/24JJ61SN

PartNumber: D38999/24JJ61SN
Ном. номер: 8147323456
Производитель: Amphenol
D38999/24JJ61SN
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
8 820 руб. × = 8 820 руб.
или
купить в 1 клик
от 5 шт. — 8 631 руб.
от 10 шт. — 8 434 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Subminiature Cylindrical
Contact Gender
SKT
Number of Contacts
61
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
61
Mounting
Jam Nut
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Maximum Voltage Rating
850VDC|600VAC
Product Length (mm)
31.9
Product Depth (mm)
55.58
Product Height (mm)
55.58
Product Diameter (mm)
59
Military Standard Series
Series III
Shell Material
Composite
Housing Color
Olive Drab
Polarization
N
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Cycle (Cycles)
500
Product Weight (g)
83.198
Contact Plating
Gold
Shell Size / Insert Arrangement
25-61
Shell Plating
Cadmium Over Nickel
Contacts Classification
61Signal
Strain Relief
No