RL01201-120

PartNumber: RL01201-120
Ном. номер: 8147348045
Производитель: Amphenol
RL01201-120
Доступно на заказ 97 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 280 руб. × = 1 280 руб.
от 25 шт. — 1 251 руб.

Описание

Connector Power
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Power
Gender
RCP
Number of Contacts
1
Termination Method
Crimp
Body Orientation
Right Angle
Mounting
Cable Mount
Number of Terminals
1
Number of Ports
1
Maximum Current Rating (A)
120
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Housing Color
Orange
Product Length (mm)
28.5
Operating Temperature (°C)
-40 to 125
Product Depth (mm)
35.9
Product Height (mm)
70.5
Mating Cycle (Cycles)
500