PCF-W0805LF022004BPLT

PartNumber: PCF-W0805LF022004BPLT
Ном. номер: 8147358265
Производитель: International Resistive
PCF-W0805LF022004BPLT
Доступно на заказ более 300 шт. Отгрузка со склада в г.Москва 3-4 недели.
15.60 руб. × = 156 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thin Film 0805 2M Ohm 0.1% 0.1W(1/10W) ±50ppm/°C SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
2M
Power Rating (W)
0.1 (1/10)
Tolerance
0.1%
Temperature Coefficient (ppm/°C)
±50
Technology
Thin Film
Package/Case
0805
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
100
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0805
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
2.01
Product Depth (mm)
1.24
Product Height (mm)
0.53
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155