TP1.5KE13A

PartNumber: TP1.5KE13A
Ном. номер: 8147384088
Производитель: Littelfuse
TP1.5KE13A
Доступно на заказ более 80 шт. Отгрузка со склада в г.Москва 3-4 недели.
60 руб. × = 120 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 53.10 руб.
от 25 шт. — 47.40 руб.

Описание

TVS
Diode TVS Single Uni-Dir 11.1V 1.5KW Automotive 2-Pin DO-201 T/R

Технические параметры

EU RoHS
Compliant
Direction Type
Uni-Directional
Configuration
Single
Maximum Reverse Stand-Off Voltage (V)
11.1
Maximum Reverse Leakage Current (uA)
1
Maximum Clamping Voltage (V)
18.2
Maximum Peak Pulse Current (A)
83.5
Minimum Breakdown Voltage (V)
12.4
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Operating Junction Temperature (°C)
-55 to 150
Number of Elements per Chip
1
Packaging
Tape and Reel
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
200
ESD Protection
Yes
Package Diameter (mm)
5.3(Max)
Mounting
Through Hole
Package Length (mm)
9.5(Max)
PCB changed
2
Supplier Package
DO-201
Pin Count
2