EXB-14VR000X

PartNumber: EXB-14VR000X
Ном. номер: 8147389185
Производитель: Panasonic
EXB-14VR000X
Доступно на заказ 7805 шт. Отгрузка со склада в г.Москва 3-4 недели.
9.40 руб. × = 94 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Networks and Arrays
Res Thick Film Array 0 Ohm ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
0
Technology
Thick Film
Type
Array
Mounting
Surface Mount
Termination Style
Convex
Package/Case
0302(2 X 0201)
Temperature Range @ Derated Power (°C)
70 to 125
Case Size
0302
Circuit Designator
ISOL
Case Size per Element
0201
Case Style
Molded
Package Type
SMD
Number of Terminals
4
Packaging
Tape and Reel
Number of Resistors
2
Operating Temperature (°C)
-55 to 125
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Terminal Pitch (mm)
0.5
Product Length (mm)
0.8
Product Depth (mm)
0.6
Product Height (mm)
0.35
Minimum Operating Temperature (°C)
-55