DF62B-13S-2.2C

PartNumber: DF62B-13S-2.2C
Ном. номер: 8147389569
Производитель: Hirose Electric
Фото 1/2 DF62B-13S-2.2C
Фото 2/2 DF62B-13S-2.2C
Доступно на заказ 1808 шт. Отгрузка со склада в г.Москва 3-4 недели.
51 руб. × = 102 руб.
Минимальное количество для заказа 2 шт.
от 5 шт. — 45.80 руб.
от 10 шт. — 41.20 руб.

Описание

The DF62 series 2 x 2.2mm Wire-to-Wire Connector were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. The locking structure emits a clear tactile click upon lock completion. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating. The structure utilizes two contact points to provide a reliable contact that resists damage from vibration and rough operation. The unique structure provides protection to the contacts and lance areas, it prevents any bending or deformity.

• Slim, sleek design and smooth contour combine to complete connections in tight spaces
• Secure lock mechanism
• Reliable contact structure
• Robust contact structure
• 30mR Maximum contact resistance

Технические параметры

Тип соединителя
Female
Материал корпуса
Пластик Полибутилентерефталат
Количество контактов
13
Шаг
2.2mm
Ориентация корпуса
Straight
Номер серии
62B
Глубина
11.08мм
Длина
9.55mm
Тип монтажа
Panel Mount
Серия
D-F
Ширина
9.3mm

Дополнительная информация

Datasheet DF62B-13S-2.2C
DF62 Series Brochure
DF62B-13S-2.2C Drawing
Чертеж DF62B-13S-2.2C