M55342K02B330DRS2

PartNumber: M55342K02B330DRS2
Ном. номер: 8147392313
Производитель: Vishay
M55342K02B330DRS2
Доступно на заказ более 70 шт. Отгрузка со склада в г.Москва 3-4 недели.
65 руб. × = 32 500 руб.
Количество товаров должно быть кратно 500 шт.
от 1000 шт. — 56.80 руб.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0505 330 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Sulfur Resistant Epoxy SMD T/R

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
330
Power Rating (W)
0.125 (1/8)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0505
Case Style
Epoxy
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
40
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 150
Case Size
0505
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1.4
Product Depth (mm)
1.27
Product Height (mm)
0.51
Maximum Operating Temperature (°C)
150
Package Shape
Rectangular
Failure Rate
R
Military Standard
MIL-PRF-55342
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
Yes
Number of Terminals
2
Operating Temperature (°C)
-55 to 150