ISPLSI 5512VA-70LQ208

PartNumber: ISPLSI 5512VA-70LQ208
Ном. номер: 8147392673
Производитель: Lattice Semiconductor
ISPLSI 5512VA-70LQ208
Доступно на заказ 33 шт. Отгрузка со склада в г.Москва 3-4 недели.
Бесплатная доставка по г.Москва
37 800 руб. × = 37 800 руб.
или
купить в 1 клик

Описание

CPLD
512 MC, 144-288 I/O, ISPJTAG,

Технические параметры

EU RoHS
Not Compliant
Family Name
ispLSI® 5000VA
Number of Product Terms per Macro
35
Number of Logic Blocks/Elements
16
Number of Macro Cells
512
Number of Flip Flops
512
Program Memory Type
ROMLess
Number of Global Clocks
4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Supply Voltage (V)
3
Programmability
Yes
Speed Grade
70
In System Programmability
Yes
Data Gate
No
Individual Output Enable Control
Yes
Device System Gates
24000
Reprogrammability Support
Yes
Maximum Clock to Output Delay (ns)
8
Maximum Internal Frequency (MHz)
70
Maximum Propagation Delay Time (ns)
19
Tolerant Configuration Interface Voltage (V)
5
I/O Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Main Family Name
ispLSI
Mounting
Surface Mount
Package Height (mm)
3.4
Package Length (mm)
28
Package Width (mm)
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
208
Lead Shape
Gull-wing