LT T67C-T2V1-35, LED Uni-Color Green 523nm Automotive 2-Pin PLCC T/R

PartNumber: LT T67C-T2V1-35
Ном. номер: 8147402493
Производитель: Osram
LT T67C-T2V1-35, LED Uni-Color Green 523nm Automotive 2-Pin PLCC T/R
Доступно на заказ 96000 шт. Отгрузка со склада в г.Москва 3-4 недели.
9.90 руб. × = 19 800 руб.
Количество товаров должно быть кратно 2000 шт.
от 4000 шт. — 9.80 руб.
от 8000 шт. — 9.50 руб.

Описание

Osram TOPLED Series of LEDs - Single Colour OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osram's first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

размеры
3.4 x 3mm
цвет линз
Clear
светопоток
1.9 lm
Интенсивность свечения
900 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PLCC 2
последовательный
TOPLED
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
528 nm
LED Material
InGaN
Lens Shape
Round
LED Colours
Green

Дополнительная информация

LB T67C, LV T67C, LT T67C Hyper TOPLED Enhanced optical Power LED Data Sheet
LED Designation System