RN60C1913FB14

PartNumber: RN60C1913FB14
Ном. номер: 8147404113
Производитель: Vishay
RN60C1913FB14
Доступно на заказ 300 шт. Отгрузка со склада в г.Москва 3-4 недели.
13 руб. × = 130 руб.
Минимальное количество для заказа 10 шт.
от 100 шт. — 11.10 руб.

Описание

Resistor Fixed Single-Through Hole
Res Metal Film 191K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
191K
Power Rating (W)
0.125 (1/8)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±50
Technology
Metal Film
Termination Style
Axial
Maximum Voltage Rating (V)
300
Case Style
Epoxy
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
8.74
Maximum Operating Temperature (°C)
175
Package Shape
Cylindrical
Product Diameter (mm)
3.68
Length Tolerance (mm)
±0.79
Diameter Tolerance (mm)
±0.38
Military Standard
MIL-R-10509
Mounting
Through Hole
Minimum Operating Temperature (°C)
-65
Flame-Proof Support
Yes
Number of Terminals
2
Lead Diameter (mm)
0.64
Operating Temperature (°C)
-65 to 175
Lead Length (mm)
38.1
Termination Forming
Not Formed