0010845091

PartNumber: 0010845091
Ном. номер: 8147413316
Производитель: Molex
0010845091
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
125 руб. × = 125 руб.

Описание

Connector Power
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port MLX™ Carton

Технические параметры

EU RoHS
Compliant
Type
Power
Gender
HDR
Number of Contacts
9
Pitch (mm)
6.35
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Number of Terminals
9
Number of Ports
1
Maximum Current Rating (A)
13.5/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Tradename
MLX™
Packaging
Carton
Insulation Resistance (MOhm)
1000
Operating Temperature (°C)
-55 to 105
Product Height (mm)
13.97
Mating Cycle (Cycles)
50
Product Weight (g)
5.636
Contact Material
Phosphor Bronze
Contact Plating
Tin
Housing Material
Nylon 6/6