1623239-1, Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

PartNumber: 1623239-1
Ном. номер: 8147426496
Производитель: TE Connectivity (Tyco)
1623239-1, Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Доступно на заказ 105000 шт. Отгрузка со склада в г.Москва 3-4 недели.
0.17 руб. × = 5 950 руб.
Минимальное количество для заказа 35000 шт.
Количество товаров должно быть кратно 5000 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
4.7K
Power Rating (W)
0.125 (1/8)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0805
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
150
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 125
Case Size
0805
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.55
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 125