AD5061BRJZ-2500RL7

PartNumber: AD5061BRJZ-2500RL7
Ном. номер: 8147446085
Производитель: Analog Devices
Фото 1/4 AD5061BRJZ-2500RL7
Фото 2/4 AD5061BRJZ-2500RL7Фото 3/4 AD5061BRJZ-2500RL7Фото 4/4 AD5061BRJZ-2500RL7
Доступно на заказ 14 шт. Отгрузка со склада в г.Москва 3-4 недели.
642 руб. × = 642 руб.
от 10 шт. — 557 руб.

Описание

DAC
DAC 1-CH R-2R 16-bit 8-Pin SOT-23 T/R

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
R-2R
Resolution
16bit
Number of Outputs per Chip
1
Conversion Rate
1.3Msps
Digital Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Number of DAC Channels
1
Voltage Reference
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Polarity
Unipolar
Integral Nonlinearity Error
±4LSB
Full Scale Error
±0.05%FSR
Maximum Settling Time (us)
4(Typ)
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Digital Supply Support
No
Power Supply Type
Single
Mounting
Surface Mount
Package Height (mm)
1.15
Package Length (mm)
2.9
Package Width (mm)
1.6
PCB changed
8
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
8
Lead Shape
Gull-wing

Техническая документация

AD5061
pdf, 714 КБ

Дополнительная информация

AD5061, 16-Bit VOUT nanoDAC SPI Interface 2.7V to 5.5V, in an SOT-23
Datasheet AD5061BRJZ-2500RL7