NTHS1206N02N5001JE

PartNumber: NTHS1206N02N5001JE
Ном. номер: 8147447360
Производитель: Vishay
NTHS1206N02N5001JE
Доступно на заказ более 50 шт. Отгрузка со склада в г.Москва 3-4 недели.
85 руб. × = 85 руб.
от 10 шт. — 69.70 руб.
от 25 шт. — 64.60 руб.

Описание

Thermistors
Thermistor NTC 5K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive

Технические параметры

EU RoHS
Compliant
Type
NTC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Number of Terminals
2
Package/Case
1206
Application
Temperature Sensing|Temperature Protection|Temperature Compensation
Accuracy
±3%
Product Length (mm)
3.2
Resistance @ 25C (Ohm)
5000
Product Depth (mm)
1.6
Percentage of Resistance Tolerance @ 25C (%)
±5
Packaging
Tape and Reel
Product Height (mm)
1.8(Max)
Supplier Temperature Grade
Automotive
Description of Terminals
Leadless
Construction
Solder Pad