5745116-2

PartNumber: 5745116-2
Ном. номер: 8147459079
Производитель: TE Connectivity (Tyco)
5745116-2
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 960 руб. × = 2 960 руб.

Описание

Connector D-Subminiature
Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port Tube

Технические параметры

EU RoHS
Compliant
Type
D-Subminiature
Contact Gender
SKT
Number of Contacts
50
Pitch (mm)
2.76
Number of Rows
3
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Number of Terminals
50
Number of Ports
1
Maximum Voltage Rating
250VDC|250VAC
Gender
RCP
Packaging
Tube
Shell Material
Carbon Steel
Product Length (mm)
66.92
Shell Plating
Tin Over Copper
Product Depth (mm)
29.28
Shell Size
5
Product Height (mm)
15.36
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Operating Temperature (°C)
-55 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Less Contact
No
Housing Material
Nylon
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel