TPS3780BDBVT

PartNumber: TPS3780BDBVT
Ном. номер: 8147498592
Производитель: Texas Instruments
Фото 1/3 TPS3780BDBVT
Фото 2/3 TPS3780BDBVTФото 3/3 TPS3780BDBVT
Доступно на заказ 67 шт. Отгрузка со склада в г.Москва 3-4 недели.
135 руб. × = 135 руб.
от 10 шт. — 128 руб.
от 25 шт. — 124 руб.

Описание

Processor Supervisors
Processor Supervisor Adj/Adj Adj/Adj 6-Pin SOT-23 T/R

Технические параметры

EU RoHS
Compliant
Output Driver
Active Low/Open Drain
Number of Supervisors
2
Minimum Reset Threshold Voltage (V)
Adj|Adj
Typical Reset Threshold Voltage (V)
Adj|Adj
Maximum Reset Threshold Voltage (V)
Adj|Adj
Monitored Voltage (V)
Adj|Adj
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (uA)
6.5
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height (mm)
1.3(Max)
Package Length (mm)
3.05(Max)
Package Width (mm)
1.75(Max)
PCB changed
6
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing