NRC100F7321TRF

PartNumber: NRC100F7321TRF
Ном. номер: 8147537523
Производитель: NIC Components
NRC100F7321TRF
Доступно на заказ 3930 шт. Отгрузка со склада в г.Москва 3-4 недели.
13.20 руб. × = 132 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 2512 7.32K Ohm 1% 1W ±100ppm/°C Molded SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
7.32K
Power Rating (W)
1
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
2512
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
250
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
2512
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
6.3
Product Depth (mm)
3.2
Product Height (mm)
0.6
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155