55909-0474

PartNumber: 55909-0474
Ном. номер: 8147542536
Производитель: Molex
55909-0474
Доступно на заказ 6979 шт. Отгрузка со склада в г.Москва 3-4 недели.
197 руб. × = 197 руб.
от 10 шт. — 176 руб.
от 25 шт. — 174 руб.

Описание

Connector Headers and PCB Receptacles
Conn Board to Board PL 40 POS 0.4mm Solder ST SMD SlimStack™ T/R

Технические параметры

EU RoHS
Compliant
Type
Board to Board
Gender
PL
Number of Contacts
40
Pitch (mm)
0.4
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Surface Mount
Maximum Contact Resistance (mOhm)
40
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
50VDC|50VAC
Tradename
SlimStack™
Packaging
Tape and Reel
Product Length (mm)
10
Product Depth (mm)
2.13
Product Height (mm)
1.14
Operating Temperature (°C)
-25 to 85
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
0.03862
Housing Material
Glass Filled Liquid Crystal Polymer
Housing Color
Black
Contact Material
Brass
Contact Plating
Gold Over Nickel