031-70008

PartNumber: 031-70008
Ном. номер: 8147564168
Производитель: Amphenol
031-70008
Доступно на заказ 50 шт. Отгрузка со склада в г.Москва 3-4 недели.
717 руб. × = 717 руб.
от 10 шт. — 519 руб.
от 25 шт. — 515 руб.

Описание

Connector RF
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold

Технические параметры

Type
BNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
75
Contact Plating
Gold
Contact Gender
M
Product Diameter (mm)
14.3
Insulation Resistance (MOhm)
5000
Polarity
Standard
Product Length (mm)
31.7
Maximum Insertion Loss (dB)
0.2
Operating Temperature (°C)
-65 to 165
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Mating Cycle (Cycles)
500
Insulator Material
Polytetrafluoroethylene/Copolymer
Body Plating
Nickel
Body Material
Brass
Contact Material
Brass
Terminate To
Coaxial Cable