SP706SEU-L

PartNumber: SP706SEU-L
Ном. номер: 8147603671
Производитель: Exar Corporation
SP706SEU-L
Доступно на заказ 873 шт. Отгрузка со склада в г.Москва 3-4 недели.
70 руб. × = 140 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 57.10 руб.
от 100 шт. — 44.50 руб.

Описание

Processor Supervisors
Processor Supervisor 2.93V 2.93V Automotive 8-Pin MSOP

Технические параметры

EU RoHS
Compliant
Output Driver
Active Low
Number of Supervisors
1
Minimum Reset Threshold Voltage (V)
2.85
Typical Reset Threshold Voltage (V)
2.93
Maximum Reset Threshold Voltage (V)
3
Monitored Voltage (V)
2.93
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
25(Typ)
Maximum Reset Active Time (ms)
200(Typ)
Maximum Power Dissipation (mW)
330
Power Fail Detection
Yes
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height (mm)
0.85
Package Length (mm)
3
Package Width (mm)
3
PCB changed
8
Standard Package Name
MSOP
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing