OMAPL138EZCEA3

PartNumber: OMAPL138EZCEA3
Ном. номер: 8147621734
Производитель: Texas Instruments
OMAPL138EZCEA3
Доступно на заказ 911 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 920 руб. × = 2 920 руб.
от 10 шт. — 2 666 руб.
от 100 шт. — 2 241 руб.

Описание

Application Processors and SOC
SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA

Технические параметры

EU RoHS
Compliant
Family Name
OMAPL1xx
Device Core
ARM926EJ-S
Maximum Clock Rate (MHz)
456
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
64KB
Minimum Operating Supply Voltage (V)
1.71|3.15
RAM Size
8KB
Type
System-On-Chip
Processing Unit
Microprocessor
Maximum Operating Supply Voltage (V)
1.89|3.45
PWM
2
Typical Operating Supply Voltage (V)
1.8|3.3
Watchdog
1
Application
Professional or Private Mobile Radio/Remote Radio Unit/Remote Radio Head/Currency Inspection/Biomet
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
2
I2C
2
I2S
0
UART
3
Data Cache Size
16KB
USB
2
Instruction Cache Size
16KB
USART
0
CAN
0
PCI
0
Ethernet
1
Number of Timers
3
Programmability
Yes
Core Architecture
ARM
Ethernet Interface Type
MII/RMII
Ethernet Speed
10Mbps/100Mbps
Mounting
Surface Mount
Package Height (mm)
0.94(Max)
Package Length (mm)
13.1(Max)
Package Width (mm)
13.05(Max)
PCB changed
361
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
361
Lead Shape
Ball