CW005100R0JE12

PartNumber: CW005100R0JE12
Ном. номер: 8147635283
Производитель: Vishay
Фото 1/2 CW005100R0JE12
Фото 2/2 CW005100R0JE12
Доступно на заказ 87 шт. Отгрузка со склада в г.Москва 3-4 недели.
86 руб. × = 86 руб.
от 10 шт. — 80.60 руб.
от 25 шт. — 76.20 руб.

Описание

Resistor Fixed Single-Through Hole
Res Wirewound 100 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
100
Power Rating (W)
5
Tolerance
5%
Temperature Coefficient (ppm/°C)
±30
Technology
Wirewound
Termination Style
Axial
Case Style
Silicone
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
25.4
Maximum Operating Temperature (°C)
250
Package Shape
Cylindrical
Product Diameter (mm)
7.92
Product Weight (g)
4.2
Mounting
Through Hole
Minimum Operating Temperature (°C)
-65
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
1.02
Operating Temperature (°C)
-65 to 250
Lead Length (mm)
38.1
Termination Forming
Not Formed

Дополнительная информация

Datasheet CW005100R0JE12