D38999/26JC8SB

PartNumber: D38999/26JC8SB
Ном. номер: 8147637780
Производитель: Deutsch Group
D38999/26JC8SB
Доступно на заказ 99 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 830 руб. × = 4 830 руб.
от 5 шт. — 4 708 руб.
от 10 шт. — 4 582 руб.

Описание

Connector Circular
Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
SKT
Number of Contacts
8
Body Orientation
Straight
Number of Terminals
8
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Current Rating (A)
7.5
Mating Style
Threaded
Product Length (mm)
31
Insulation Resistance (MOhm)
5000
Product Diameter (mm)
29.4
Military Standard Series
Series III
Shell Material
Composite
Housing Color
Olive Drab
Wire Size (AWG)
19-24
Polarization
B
Less Contact
No
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Size / Insert Arrangement
13-8
Shell Plating
Cadmium
Contacts Classification
8Signal
Strain Relief
No