OPA4170AIPW

PartNumber: OPA4170AIPW
Ном. номер: 8147672304
Производитель: Texas Instruments
Фото 1/2 OPA4170AIPW
Фото 2/2 OPA4170AIPW
Доступно на заказ 105 шт. Отгрузка со склада в г.Москва 3-4 недели.
242 руб. × = 242 руб.
от 10 шт. — 217 руб.
от 25 шт. — 206 руб.

Описание

The OPA4170AIPW is a quad MicroPower general purpose Operational Amplifier with rail-to-rail output. It offers good offset, drift and bandwidth with low quiescent current. The quad version has identical specifications for maximum design flexibility. Unlike most operational amplifier, which is specified at only one supply voltage, the OPAx170 family of operational amplifiers is specified from 2.7 to 36V. Input signal beyond the supply rails do not cause phase reversal. The OPAx170 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the positive rail for normal operation.

• RFI filtered inputs
• Input range includes the negative supply
• Input range operates to positive supply
• 19nV/√Hz Low noise
• 110µA/amplifier Low quiescent current
• 120dB High common-mode rejection
• 15pA Maximum low bias current
• Green product and no Sb/Br

Технические параметры

Amplifier Type
Low Noise
размеры
5.1 x 4.5 x 1.05mm
высота
1.05mm
длина
5.1mm
Maximum Operating Frequency
1 MHz
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
Number of Channels per Chip
4
тип выхода
Rail to Rail
тип упаковки
TSSOP
Pin Count
14
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±1.35 → ±18V
Typical Gain Bandwidth Product
1.2MHz
Typical Single Supply Voltage
2.7 → 36 V
Typical Slew Rate
0.4V/µs
Typical Voltage Gain
130 dB
ширина
4.5mm
Typical Input Voltage Noise Density
22nV/√Hz

Дополнительная информация

Datasheet OPA4170AIPW
OPA170, OPA2170, OPA4170, 36V, Single-Supply, SOT553, Low-Power Operational Amplifiers Value Line Series