209-4LPST

PartNumber: 209-4LPST
Ном. номер: 8147688448
Производитель: CTS
209-4LPST
Доступно на заказ более 90 шт. Отгрузка со склада в г.Москва 3-4 недели.
54 руб. × = 108 руб.
Минимальное количество для заказа 2 шт.
от 30 шт. — 48.90 руб.
от 1000 шт. — 30.70 руб.

Описание

Switch DIP
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube

Технические параметры

EU RoHS
Compliant
Switch Configuration
ON OFF
Pole Throw Configuration
SPST
Actuator Style
Flush Slide
Maximum Nonswitching Current (mA)
100
Termination Style
PC Pins
Body Orientation
Straight
Mounting
Through Hole
Maximum Current Rating (A)
0.1@20VDC
Maximum DC Voltage Rating (V)
20
Electrical Life (Cycles)
2000
Number of Positions
4
Terminal Pitch (mm)
2.54
Product Height (mm)
4.58
Product Length (mm)
11.63
Product Depth (mm)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Dielectric Strength
500VDC
Packaging
Tube
Maximum Contact Resistance (mOhm)
25
Minimum Insulation Resistance (MOhm)
1000
Seal Location
Top/Bottom
Seal Description
Tape/N/A
Actuator Length (mm)
0
Total Pitch (mm)
7.62
Row Space (mm)
7.62
Package Type
DIP
Number of Terminals
8
Operating Temperature (°C)
-40 to 85
Type
Premium AUTO-DIP Switch
Seal
Tape/Bottom
Contact Material
Beryllium Copper
Contact Plating
Gold