CTVP00RQF-23-6P-LC

PartNumber: CTVP00RQF-23-6P-LC
Ном. номер: 8147696047
Производитель: Amphenol
CTVP00RQF-23-6P-LC
Доступно на заказ 37 шт. Отгрузка со склада в г.Москва 3-4 недели.
8 810 руб. × = 8 810 руб.
или
купить в 1 клик
от 5 шт. — 8 608 руб.
от 10 шт. — 8 391 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Subminiature Cylindrical
Contact Gender
PIN
Number of Contacts
6
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
6
Mounting
Wall Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Maximum Voltage Rating
550VDC|400VAC
Product Length (mm)
32.66
Product Depth (mm)
43.2
Product Height (mm)
43.2
Military Standard Series
Series III
Shell Material
Composite
Polarization
N
Less Contact
Yes
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Cycle (Cycles)
500
Contact Plating
Gold
Shell Size / Insert Arrangement
23-6
Shell Plating
Electroless Nickel
Contacts Classification
6Twinax
Strain Relief
No