MC 1.5/ 3-STF-3.81, Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A

PartNumber: MC 1.5/ 3-STF-3.81
Ном. номер: 8147703451
Производитель: Phoenix Contact
Фото 1/2 MC 1.5/ 3-STF-3.81, Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Фото 2/2 MC 1.5/ 3-STF-3.81, Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Доступно на заказ 250 шт. Отгрузка со склада в г.Москва 3-4 недели.
104 руб. × = 26 000 руб.
Количество товаров должно быть кратно 250 шт.

Описание

The MC 1.5/ 3-STF-3.81 is a 3-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M2 screw connection. This 1827716 terminal block provides individual position coding by removing the coding tab and connecting the coding profile to the header. It accepts 28 to 16AWG wire range.

• Low design height of the MC 1.5 plug range
• Generously dimensioned wiring space
• Plug-in direction parallel to the conductor axis
• 7mm Stripping length
• UL94V-0 Flammability rating

Дополнительная информация

Datasheet MC 1.5/ 3-STF-3.81
Datasheet MC 1.5/ 3-STF-3.81