89400-1020

PartNumber: 89400-1020
Ном. номер: 8147707188
Производитель: Molex
89400-1020
Доступно на заказ более 100 шт. Отгрузка со склада в г.Москва 3-4 недели.
35 руб. × = 105 руб.
Минимальное количество для заказа 3 шт.
от 10 шт. — 23.10 руб.
от 100 шт. — 22.70 руб.

Описание

Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag

Технические параметры

EU RoHS
Compliant
Type
Shrouded Header
Gender
HDR
Number of Contacts
10
Pitch (mm)
2
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
40
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
250V
Packaging
Bag
Product Length (mm)
22
Product Depth (mm)
4.65
Product Height (mm)
6.05
Polarization Type
Center Slot
Insulation Resistance (MOhm)
1000
Operating Temperature (°C)
-25 to 85
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Product Weight (g)
0.809
Housing Material
Polyamide 6/6
Housing Color
Natural
Contact Material
Brass
Contact Plating
Tin