TSM-110-01-S-SH-A-P-TR

PartNumber: TSM-110-01-S-SH-A-P-TR
Ном. номер: 8147714042
Производитель: Samtec
TSM-110-01-S-SH-A-P-TR
Доступно на заказ 125 шт. Отгрузка со склада в г.Москва 3-4 недели.
375 руб. × = 46 875 руб.
Количество товаров должно быть кратно 125 шт.

Описание

Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R

Технические параметры

EU RoHS
Compliant
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Pitch (mm)
2.54
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Surface Mount
Maximum Current Rating (A)
5.4/Contact
Maximum Voltage Rating
475VAC
Packaging
Tape and Reel
Product Length (mm)
25.4
Product Depth (mm)
10.92
Product Height (mm)
3.05
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel