D38999/20WG35AC

PartNumber: D38999/20WG35AC
Ном. номер: 8147726523
Производитель: Amphenol
D38999/20WG35AC
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 550 руб. × = 4 550 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Subminiature Cylindrical
Contact Gender
PIN
Number of Contacts
79
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
79
Mounting
Wall Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Maximum Voltage Rating
550VDC|400VAC
Product Length (mm)
32.77
Product Depth (mm)
40.1
Product Height (mm)
40.1
Military Standard Series
Series III
Shell Material
Aluminum
Housing Color
Olive Drab
Polarization
C
Less Contact
Yes
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
21-35
Shell Plating
Cadmium
Contacts Classification
79Signal
Strain Relief
No