LT1175MPS8#PBF

PartNumber: LT1175MPS8#PBF
Ном. номер: 8147726958
Производитель: Linear Technology
Фото 1/2 LT1175MPS8#PBF
Фото 2/2 LT1175MPS8#PBF
Доступно на заказ 120 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 070 руб. × = 1 070 руб.
от 100 шт. — 905 руб.

Описание

Linear Regulator
LT1175 - 500mA Negative Low Dropout Micropower Regulator

Технические параметры

EU RoHS
Compliant
Type
LDO
Number of Outputs
1
Output Type
Adjustable
Output Voltage (V)
-3.8 to -19.3
Polarity
Negative
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
-4.3
Maximum Input Voltage (V)
-20
Typical Dropout Voltage @ Current (V)
0.1@25mA|0.26@100mA|0.18@100mA|0.5@500mA|0.33@300mA|0.3@200mA
Maximum Dropout Voltage @ Current (V)
0.2@25mA|0.45@100mA|0.45@200mA|0.5@300mA|0.7@500mA|0.26@100mA
Accuracy (%)
±1.5
Line Regulation
0.015%/V
Load Regulation
0.35%
Maximum Quiescent Current (mA)
0.065
Junction to Ambient
100°C/W
Special Features
Current Limit|Power Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Typical Quiescent Current (mA)
0.045
Reference Voltage (V)
-3.8
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
3.99(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

Дополнительная информация

Datasheet LT1175MPS8#PBF