D38999/24WG41SB

PartNumber: D38999/24WG41SB
Ном. номер: 8147727467
Производитель: Deutsch Group
D38999/24WG41SB
Доступно на заказ 8 шт. Отгрузка со склада в г.Москва 3-4 недели.
5 590 руб. × = 5 590 руб.
или
купить в 1 клик
от 5 шт. — 5 451 руб.

Описание

Connector Circular
Conn Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
SKT
Number of Contacts
41
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
41
Mounting
Jam Nut
Number of Ports
1
Gender
RCP
Maximum Current Rating (A)
7.5/Contact
Product Length (mm)
34.64
Insulation Resistance (MOhm)
5000
Product Diameter (mm)
52.67
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Polarization
B
Less Contact
No
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Size / Insert Arrangement
21-41
Shell Plating
Olive Drab Cadmium Over Nickel
Contacts Classification
41Signal
Strain Relief
No