0901310763

PartNumber: 0901310763
Ном. номер: 8147739801
Производитель: Molex
0901310763
Доступно на заказ более 50 шт. Отгрузка со склада в г.Москва 3-4 недели.
96 руб. × = 96 руб.
от 10 шт. — 87.70 руб.
от 50 шт. — 80.70 руб.

Описание

Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray

Технические параметры

EU RoHS
Compliant
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350V
Tradename
C-Grid III™
Packaging
Tray
Product Length (mm)
7.62
Product Depth (mm)
5.08
Row Spacing (mm)
2.54
Product Height (mm)
9.25
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Weight (g)
0.37
Housing Material
Polyester
Housing Color
Black
Contact Material
Brass
Contact Plating
Gold Over Nickel